Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,403.100 |
| 5+ | Php1,307.700 |
| 10+ | Php1,233.000 |
| 50+ | Php1,154.700 |
| 100+ | Php1,079.100 |
| 250+ | Php1,058.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,403.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HOT200C080Copy
Order Code5108571
Technical Datasheet
Channel TypeDual N Channel
Continuous Drain Current Id243A
Drain Source Voltage Vds80V
Drain Source On State Resistance1210µohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation194W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds
80V
Rds(on) Test Voltage
10V
Power Dissipation
194W
Product Range
-
Continuous Drain Current Id
243A
Drain Source On State Resistance
1210µohm
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
