Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOWA617A-4X018TCopy
Manufacturer Standard Lead Time10 weeks
Order Code5108551
Product RangeVOWA617A Series
Your Part Number
625 In Stock
Need more?
625 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php196.200 |
| 10+ | Php136.400 |
| 25+ | Php125.100 |
| 50+ | Php115.700 |
| 100+ | Php105.800 |
| 500+ | Php93.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php196.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOWA617A-4X018TCopy
Manufacturer Standard Lead Time10 weeks
Order Code5108551
Product RangeVOWA617A Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSMD
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage5.3kVrms
CTR Min160%
Collector Emitter Voltage V(br)ceo80V
Product RangeVOWA617A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5.3kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
SMD
Forward Current If Max
50mA
CTR Min
160%
Product Range
VOWA617A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
