Print Page
980 In Stock
Need more?
980 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php505.400 |
| 50+ | Php363.600 |
| 100+ | Php352.800 |
| 250+ | Php349.200 |
| 500+ | Php334.400 |
| 1000+ | Php326.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php505.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTV1005CB-50R0JN-96-01TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code5117934
Product RangeTV Series
Technical Datasheet
Resistance50ohm
Product RangeTV Series
Resistor Case / Package1005 [2512 Metric]
Power Rating20W
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max18GHz
Resistor MountingSurface Mount Device
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
1005 [2512 Metric]
Resistance Tolerance
± 5%
Frequency Max
18GHz
SVHC
No SVHC (04-Feb-2026)
Product Range
TV Series
Power Rating
20W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009

![VISHAY TV1005CB-50R0JN-96-01TR Resistor, 50 ohm, TV Series, 1005 [2512 Metric], 20 W, ± 5%](https://ph.element14.com/productimages/standard/en_GB/5117934-40.jpg)