Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T97Z476K050ESB Surface Mount Tantalum Capacitor, 47 µF, 50 V, 3024 [7660 Metric], ± 10%, 0.24 ohm, Z](https://ph.element14.com/productimages/standard/en_GB/4866146-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT97Z476K050ESBCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4866151RL
Cut Tape4866151
Product RangeTANTAMOUNT T97 Series
Your Part Number
182 In Stock
Need more?
182 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php2,279.700 | Php2,279.70 |
| Total Price | Php2,279.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php2,279.700 |
| 10+ | Php1,816.700 |
| 25+ | Php1,751.400 |
| 50+ | Php1,686.200 |
| 100+ | Php1,572.800 |
| 250+ | Php1,541.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT97Z476K050ESBCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4866151RL
Cut Tape4866151
Product RangeTANTAMOUNT T97 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 10%
ESR0.24ohm
Manufacturer Size CodeZ
Failure Rate-
Ripple Current1.1A
Product Length7.6mm
Product Width6mm
Product Height6mm
Product RangeTANTAMOUNT T97 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.24ohm
Failure Rate
-
Product Length
7.6mm
Product Height
6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
Z
Ripple Current
1.1A
Product Width
6mm
Product Range
TANTAMOUNT T97 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003247
