Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMDY1681MY5UCRCopy
Order Code5128967
Product RangeSMDY1 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1000+ | Php110.300 |
| 5000+ | Php65.300 |
| 10000+ | Php56.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Php110,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMDY1681MY5UCRCopy
Order Code5128967
Product RangeSMDY1 Series
Technical Datasheet
Capacitance680pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760VAC
Voltage Rating Y500VAC
Capacitor Case / Package-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeSMDY1 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680pF
Suppression Class
X1 / Y1
Voltage Rating Y
500VAC
Capacitor Mounting
Surface Mount
Product Range
SMDY1 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
760VAC
Capacitor Case / Package
-
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
