Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMDY1681MY5UARSCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 4923134 |
| Product Range | SMDY1S Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php105.300 |
| 50+ | Php56.300 |
| 100+ | Php51.800 |
| 250+ | Php48.200 |
| 500+ | Php44.200 |
| 1000+ | Php38.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php105.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMDY1681MY5UARSCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 4923134 |
| Product Range | SMDY1S Series |
| Technical Datasheet | |
| Capacitance | 680pF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X1 / Y1 |
| Voltage Rating X | 440VAC |
| Voltage Rating Y | 300VAC |
| Capacitor Case / Package | - |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | SMDY1S Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 680pF |
|---|---|
| Suppression Class | X1 / Y1 |
| Voltage Rating Y | 300VAC |
| Capacitor Mounting | Surface Mount |
| Product Range | SMDY1S Series |
| Operating Temperature Max | 125°C |
| Capacitance Tolerance | ± 20% |
|---|---|
| Voltage Rating X | 440VAC |
| Capacitor Case / Package | - |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00085 |
