Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIEH3114EW-T1-GE3Copy
Order Code4898999
Product RangeTrenchFET Gen III Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php50.000 |
| 10+ | Php33.000 |
| 100+ | Php28.100 |
| 500+ | Php22.700 |
| 1000+ | Php19.900 |
| 5000+ | Php18.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIEH3114EW-T1-GE3Copy
Order Code4898999
Product RangeTrenchFET Gen III Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id267A
Drain Source On State Resistance2550µohm
Transistor Case StylePowerPAK SW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation417W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen III Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
267A
Transistor Case Style
PowerPAK SW
Rds(on) Test Voltage
10V
Power Dissipation
417W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
2550µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Gen III Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
