Print Page
MAL215099907E3
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 100 V, 5000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL215099907E3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Full Reel3289265 Re-Reel3345760RL Cut Tape3345760 |
| Product Range | 150 CRZ Series |
| Your Part Number | |
| Technical Datasheet |
3,994 In Stock
10,000 more incoming. You can reserve stock now
3,994 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php180.000 | Php180.00 |
| Total Price | Php180.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php180.000 |
| 10+ | Php128.700 |
| 25+ | Php115.700 |
| 50+ | Php102.600 |
| 100+ | Php81.000 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | Php79.200 |
| 1250+ | Php66.200 |
| 2500+ | Php65.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL215099907E3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Full Reel3289265 Re-Reel3345760RL Cut Tape3345760 |
| Product Range | 150 CRZ Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 100µF |
| Voltage(DC) | 100V |
| ESR | - |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Product Range | 150 CRZ Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 12.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 13mm |
| Ripple Current | 660mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 100V |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Product Range | 150 CRZ Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 13mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
| Capacitance | 100µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 12.5mm |
| Product Width | - |
| Ripple Current | 660mA |
| Operating Temperature Max | 105°C |
| MSL | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
