Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/09-8324Copy
Manufacturer Standard Lead Time34 weeks
Order Code4866076
Product RangeM39006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php4,743.500 |
| 2+ | Php4,649.000 |
| 3+ | Php4,554.000 |
| 5+ | Php4,459.100 |
| 10+ | Php4,364.100 |
| 20+ | Php4,269.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,743.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/09-8324Copy
Manufacturer Standard Lead Time34 weeks
Order Code4866076
Product RangeM39006 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR-
Failure Rate1 % Per 1000 Hours
Ripple Current-
Capacitor Case / Package-
Product Diameter7.92mm
Product Length19.94mm
Product Height-
Product RangeM39006 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/09
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
1 % Per 1000 Hours
Capacitor Case / Package
-
Product Length
19.94mm
Product Range
M39006 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
ESR
-
Ripple Current
-
Product Diameter
7.92mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/09
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008196
