Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC0805ER1R2J01 Wirewound Inductor, 1.2 µH, 2.6 ohm, 200 MHz, 150 mA, 0805 [2012 Metric], IMC-0805-01 Series](https://ph.element14.com/productimages/standard/en_GB/42747723.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER1R2J01Copy
Order Code1653753RL
Product RangeIMC-0805-01 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER1R2J01Copy
Order Code1653753RL
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance1.2µH
DC Resistance Max2.6ohm
Self Resonant Frequency200MHz
DC Current Rating150mA
Inductor Case / Package0805 [2012 Metric]
Product RangeIMC-0805-01 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
Alternatives for IMC0805ER1R2J01
1 Product Found
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
200MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
DC Resistance Max
2.6ohm
DC Current Rating
150mA
Product Range
IMC-0805-01 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
