Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZEKR20M01 Power Inductor (SMD), 200 nH, 24 A, Shielded, 41 A, IHLP-2525CZ-01 Series, 2525 [6363 Metric]](https://ph.element14.com/productimages/standard/en_GB/42419387.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEKR20M01Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4738073RL
Cut Tape4738073
Product RangeIHLP-2525CZ-01 Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php59.900 | Php299.50 |
| Total Price | Php299.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php59.900 |
| 50+ | Php50.400 |
| 250+ | Php43.300 |
| 500+ | Php40.000 |
| 1000+ | Php36.800 |
| 2500+ | Php33.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEKR20M01Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4738073RL
Cut Tape4738073
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max3000µohm
Inductance Tolerance± 20%
Product Length6.47mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
3000µohm
Product Length
6.47mm
Product Height
3mm
RMS Current (Irms)
24A
Saturation Current (Isat)
41A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000977
