Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020CZEK100M11 Power Inductor (SMD), 10 µH, 3.2 A, Shielded, 2.1 A, IHLP-2020CZ-11 Series, 2020 [5050 Metric]](https://ph.element14.com/productimages/standard/en_GB/GEIHLP-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZEK100M11Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4738153RL
Cut Tape4738153
Product RangeIHLP-2020CZ-11 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php55.400 | Php277.00 |
| Total Price | Php277.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php55.400 |
| 50+ | Php45.500 |
| 250+ | Php39.200 |
| 500+ | Php36.400 |
| 1000+ | Php33.700 |
| 2500+ | Php30.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZEK100M11Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4738153RL
Cut Tape4738153
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeIHLP-2020CZ-11 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.1319ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-11 Series
DC Resistance Max
0.1319ohm
Product Length
5.18mm
Product Height
3mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
2.1A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
