Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoGBU4M
Order Code9549471
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current4A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current150A
Operating Temperature Max150°C
Product Range-
Alternatives for GBU4M
1 Product Found
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
150A
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005