Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW060310R0FKECHP SMD Chip Resistor, 10 ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, Pulse Proof, High Power](https://ph.element14.com/productimages/standard/en_GB/4841679-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW060310R0FKECHPCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4841679
Cut Tape4841679RL
Product RangeCRCW-HP e3 Series
Your Part Number
19,650 In Stock
Need more?
19,650 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php3.300 |
| 250+ | Php2.400 |
| 1000+ | Php1.900 |
| 5000+ | Php1.600 |
| 10000+ | Php1.500 |
| 20000+ | Php1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php33.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW060310R0FKECHPCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4841679
Cut Tape4841679RL
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating330mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
330mW
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
