Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 715C50KTD13Copy |
| Order Code | 5131408 |
| Product Range | 715C_KT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php16,655.400 |
| 2+ | Php10,924.700 |
| 3+ | Php9,589.100 |
| 5+ | Php8,721.500 |
| 10+ | Php7,993.400 |
| 20+ | Php7,534.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php16,655.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 715C50KTD13Copy |
| Order Code | 5131408 |
| Product Range | 715C_KT Series |
| Technical Datasheet | |
| Capacitance | 1300pF |
| Voltage(DC) | 50kV |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | N4700 |
| Lead Spacing | - |
| Capacitor Terminals | Screw |
| Product Range | 715C_KT Series |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1300pF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lead Spacing | - |
| Product Range | 715C_KT Series |
| Operating Temperature Max | 85°C |
| Voltage(DC) | 50kV |
|---|---|
| Dielectric Characteristic | N4700 |
| Capacitor Terminals | Screw |
| Operating Temperature Min | -30°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .31 |
