Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D106X9016A2T Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1507 [3718 Metric], ± 10%, 2.5 ohm, A](https://ph.element14.com/productimages/standard/en_GB/42724202.jpg)
ManufacturerVISHAY
Manufacturer Part No595D106X9016A2TCopy
Order Code1612264RL
Product RangeTANTAMOUNT 595D Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No595D106X9016A2TCopy
Order Code1612264RL
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1507 [3718 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current170mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1507 [3718 Metric]
ESR
2.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
170mA
Product Width
1.6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
