Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No592D228X96R3X2T20H
Order Code4866040
Product RangeTANTAMOUNT 592D Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php843.600 |
| 10+ | Php626.300 |
| 50+ | Php557.400 |
| 100+ | Php546.000 |
| 200+ | Php514.500 |
| 500+ | Php492.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php843.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No592D228X96R3X2T20H
Order Code4866040
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)6.3V
Capacitor Case / Package5829 [14574 Metric]
Capacitance Tolerance± 10%
ESR0.055ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current1.78A
Product Length13.2mm
Product Width7.37mm
Product Height2mm
Product RangeTANTAMOUNT 592D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200µF
Capacitor Case / Package
5829 [14574 Metric]
ESR
0.055ohm
Failure Rate
-
Product Length
13.2mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
1.78A
Product Width
7.37mm
Product Range
TANTAMOUNT 592D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001