Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 591D336X06R3B2T15H Surface Mount Tantalum Capacitor, 33 µF, 6.3 V, 1611 [4028 Metric], ± 20%, 0.8 ohm, B](https://ph.element14.com/productimages/standard/en_GB/42724202.jpg)
ManufacturerVISHAY
Manufacturer Part No591D336X06R3B2T15HCopy
Order Code
Re-Reel1565083RL
Cut Tape1565083
Product RangeTANTAMOUNT 591D Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part No591D336X06R3B2T15HCopy
Order Code
Re-Reel1565083RL
Cut Tape1565083
Product RangeTANTAMOUNT 591D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)6.3V
Capacitor Case / Package1611 [4028 Metric]
Capacitance Tolerance± 20%
ESR0.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current320mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 591D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1611 [4028 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
320mA
Product Width
2.8mm
Product Range
TANTAMOUNT 591D Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
