Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 561R10TCCV68BACopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4625542 |
| Product Range | 561R Series |
| Your Part Number | |
| Technical Datasheet |
1,750 In Stock
Need more?
1,750 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php186.800 |
| 10+ | Php130.500 |
| 25+ | Php119.300 |
| 50+ | Php107.600 |
| 100+ | Php92.700 |
| 250+ | Php90.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php186.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 561R10TCCV68BACopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4625542 |
| Product Range | 561R Series |
| Technical Datasheet | |
| Capacitance | 6.8pF |
| Capacitance Tolerance | ± 0.5pF |
| Lead Spacing | 6.4mm |
| Product Range | 561R Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 6.8pF |
|---|---|
| Lead Spacing | 6.4mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
| Capacitance Tolerance | ± 0.5pF |
|---|---|
| Product Range | 561R Series |
| Operating Temperature Max | 105°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
