Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D475X9050D2WE3
Order Code3804935
Product RangeTANTAMOUNT 293D Series
Your Part Number
2,500 In Stock
Need more?
2500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 2500+ | Php61.700 |
| 12500+ | Php53.900 |
| 25000+ | Php46.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Php154,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D475X9050D2WE3
Order Code3804935
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Manufacturer Size CodeD
Failure Rate-
Ripple Current370mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Manufacturer Size Code
D
Ripple Current
370mA
Product Width
4.3mm
Product Range
TANTAMOUNT 293D Series
Qualification
-
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D475X9050D2WE3
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369
