Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4804BDYCopy
Order Code
Re-Reel8156417RL
Cut Tape8156417
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4804BDYCopy
Order Code
Re-Reel8156417RL
Cut Tape8156417
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel7.5A
Continuous Drain Current Id P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.1W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for SI4804BDY
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
7.5A
Transistor Case Style
SOIC
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
