Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-HFA16TB120PBFCopy
Order Code8647950
Product RangeHEXFRED Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA16TB120PBFCopy
Order Code8647950
Product RangeHEXFRED Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current16A
Diode ConfigurationSingle
Forward Voltage Max3.3V
Reverse Recovery Time30ns
Forward Surge Current190A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Product RangeHEXFRED Series
Qualification-
Alternatives for VS-HFA16TB120PBF
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
16A
Forward Voltage Max
3.3V
Forward Surge Current
190A
Diode Case Style
TO-220AC
Product Range
HEXFRED Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
