Print Page
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | S331K33Y5PS6TK7RCopy |
| Order Code | 1141812 |
| Product Range | S Series |
| Technical Datasheet | |
| Capacitance | 330pF |
| Voltage(DC) | - |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | Y5P |
| Lead Spacing | 7.5mm |
| Capacitor Terminals | Radial Leaded |
| Product Range | S Series |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Capacitance | 330pF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Lead Spacing | 7.5mm |
| Product Range | S Series |
| Operating Temperature Max | 125°C |
| Voltage(DC) | - |
|---|---|
| Dielectric Characteristic | Y5P |
| Capacitor Terminals | Radial Leaded |
| Operating Temperature Min | -30°C |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .063 |

