Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-100-503Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829606
Product RangeVTX-146 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,214.900 |
| 5+ | Php4,130.900 |
| 10+ | Php4,046.500 |
| 50+ | Php3,962.500 |
| 100+ | Php3,936.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,214.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-100-503Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829606
Product RangeVTX-146 Series
Technical Datasheet
Power Rating100W
Primary Voltages0V to 100V
Secondary Voltages-
Winding TypeSingle Primary, Single Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsCable
Outer Diameter100mm
Height48mm
Secondary Current Nom3.54A
Product RangeVTX-146 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
100W
Secondary Voltages
-
Toroid Centre
Open
Transformer Terminals
Cable
Height
48mm
Product Range
VTX-146 Series
Primary Voltages
0V to 100V
Winding Type
Single Primary, Single Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
100mm
Secondary Current Nom
3.54A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
