Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No4062Copy
Order Code1525917
Technical Datasheet
Connector Type AD Subminiature Socket, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Jacket ColourWhite
Product Range-
Technical Specifications
Connector Type A
D Subminiature Socket, 25 Way
Jacket Colour
White
Connector Type B
D Subminiature Socket, 25 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
