Print Page
EURO-MXPK-A-112-1521-060-11-78-50
Micro Angular Position Sensor, Analog CW/CCW, Ratiometric, 60°, 5V, Euro-MXPK Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-MXPK-A-112-1521-060-11-78-50Copy
Manufacturer Standard Lead Time14 weeks
Order Code4574715
Product RangeEuro-MXPK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php7,308.000 |
| 5+ | Php7,060.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php7,308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-MXPK-A-112-1521-060-11-78-50Copy
Manufacturer Standard Lead Time14 weeks
Order Code4574715
Product RangeEuro-MXPK Series
Technical Datasheet
Sensor TypeHall Effect
Output TypeAnalog CW/CCW, Ratiometric
Shaft Type-
Contact TypeNon-Contact
Electrical Angle60°
Linearity± 0.5%
Supply Voltage5V
Supply Current-
Output Signal0.25 to 4.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEuro-MXPK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Hall Effect
Shaft Type
-
Electrical Angle
60°
Supply Voltage
5V
Output Signal
0.25 to 4.75V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Output Type
Analog CW/CCW, Ratiometric
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
-
Operating Temperature Min
-40°C
Product Range
Euro-MXPK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02