Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVK100ADA330ME55GCopy
Order Code1698555
Product RangeMVK Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVK100ADA330ME55GCopy
Order Code1698555
Product RangeMVK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance33µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature2000 hours @ 125C
PolarityPolar
Product RangeMVK Series
Capacitance Tolerance 20%
Product Diameter5mm
Product Height5.2mm
Ripple Current34mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 125C
Product Range
MVK Series
Product Diameter
5mm
Ripple Current
34mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Capacitance
33µF
ESR
-
Polarity
Polar
Capacitance Tolerance
20%
Product Height
5.2mm
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0