Print Page
JR2908A-4P
Circular Connector, Standard Circular Connector, Cable Mount Plug, 4 Contacts, Solder Pin
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoJR2908A-4PCopy
Order Code8041598
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
Alternatives for JR2908A-4P
1 Product Found
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Product Range
-
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1