Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | TXJBLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5117919 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php496.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php496.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | TXJBLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5117919 |
| Technical Datasheet | |
| Crimp Tool Type | Plier |
| For Use With | TUK Gel-Filled Connectors 8A, 8B, UY, UY2, UR, UR2, UG, Scotchlok Type and Jelly Bean Gel Splices |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Crimp Tool Type | Plier |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | TUK Gel-Filled Connectors 8A, 8B, UY, UY2, UR, UR2, UG, Scotchlok Type and Jelly Bean Gel Splices |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .166 |
