Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | KCKILWHCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4951265 |
| Product Range | KCKIL Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php243.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php243.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | KCKILWHCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4951265 |
| Product Range | KCKIL Series |
| Technical Datasheet | |
| Connector Type A | 0 |
| Connector Type B | 0 |
| Product Range | KCKIL Series |
| SVHC | To Be Advised |
Product Overview
The TUK KCKILWH is a high performance RJ12 keystone inline coupler designed for extending Ethernet connections in structured cabling and networking installations. The keystone format allows easy integration into standard panels and outlets, ensuring a clean and professional finish for networking setups.
- RJ12 6P6C female to female coupler, enables inline extension of Ethernet cables
- High performance data transmission, Suitable for structured cabling and networking applications
- Standard keystone format, for use in panels, wall plates and patch panels
- Straight-through connection, Ensures reliable signal continuity
Technical Specifications
| Connector Type A | 0 |
|---|---|
| Product Range | KCKIL Series |
| Connector Type B | 0 |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
