Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoK2SPRBWHCopy
Manufacturer Standard Lead Time6 weeks
Order Code5131540
Product RangeTUK Dual Multimedia Modules
Also Known AsGTIN UPC EAN: 5055386514431
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php727.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php727.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoK2SPRBWHCopy
Manufacturer Standard Lead Time6 weeks
Order Code5131540
Product RangeTUK Dual Multimedia Modules
Also Known AsGTIN UPC EAN: 5055386514431
Technical Datasheet
Accessory TypeDual Multimedia Module
For Use WithModular Faceplates
No. of Module Spaces1
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product RangeTUK Dual Multimedia Modules
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TUK dual multimedia module offers high density connectivity options and is suitable for faceplates that use 25x50mm modules. This module provides red and black speaker terminals for audio applications.
- Multimedia module with dual speaker terminals
- Rear screw terminations
- Black and red elastic terminal identifiers
- Supplied as a kit with two keystone modules and faceplate adaptor
- Suitable for 25x50mm module slots
Technical Specifications
Accessory Type
Dual Multimedia Module
No. of Module Spaces
1
Connector Colour
White
SVHC
No SVHC (04-Feb-2026)
For Use With
Modular Faceplates
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
TUK Dual Multimedia Modules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
