Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS GWCR0603-20KFT5 SMD Chip Resistor, 20 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://ph.element14.com/productimages/standard/en_GB/4917593-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoGWCR0603-20KFT5Copy
Order Code4917549
Product RangeGWCR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Php3.300 |
| 500+ | Php2.400 |
| 2500+ | Php2.000 |
| 10000+ | Php1.800 |
| 25000+ | Php1.700 |
| 50000+ | Php1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php33.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoGWCR0603-20KFT5Copy
Order Code4917549
Product RangeGWCR Series
Technical Datasheet
Resistance20kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeGWCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
20kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
GWCR Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
