Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPCF0805-13-30K-B-T1.
Order Code2693448
Product RangePCF Series
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
4000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1000+ | Php38.000 |
| 5000+ | Php37.400 |
| 10000+ | Php36.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Php38,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPCF0805-13-30K-B-T1.
Order Code2693448
Product RangePCF Series
Technical Datasheet
Resistance30kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePCF Series
Temperature Coefficient± 5ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
30kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
PCF Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
Product Length
2.01mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067