Print Page
GHVC1206-470KFT1
SMD Chip Resistor, 470 kohm, ± 1%, 300 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN GHVC1206-470KFT1 SMD Chip Resistor, 470 kohm, ± 1%, 300 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant](https://ph.element14.com/productimages/standard/en_GB/2078841-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGHVC1206-470KFT1Copy
Manufacturer Standard Lead Time1 weeks
Order Code2932516
Product RangeGHVC Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1000+ | Php38.500 |
| 5000+ | Php34.900 |
Price for:Reel of 1000
Minimum: 1000
Multiple: 1000
Php38,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGHVC1206-470KFT1Copy
Manufacturer Standard Lead Time1 weeks
Order Code2932516
Product RangeGHVC Series
Technical Datasheet
Resistance470kohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeGHVC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470kohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
GHVC Series
Voltage Rating
1kV
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
