Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRUST |
|---|---|
| Manufacturer Part No | 17235Copy |
| Order Code | 1860368 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TRUST |
|---|---|
| Manufacturer Part No | 17235Copy |
| Order Code | 1860368 |
| Technical Datasheet | |
| Carrying Case Material | Nylon (Polyamide), PET (Polyester) |
| Case Colour | - |
| External Height - Imperial | 11.81" |
| External Height - Metric | 300mm |
| External Width - Imperial | - |
| External Width - Metric | 415mm |
| External Depth - Imperial | - |
| External Depth - Metric | 50mm |
| Product Range | - |
Technical Specifications
| Carrying Case Material | Nylon (Polyamide), PET (Polyester) |
|---|---|
| External Height - Imperial | 11.81" |
| External Width - Imperial | - |
| External Depth - Imperial | - |
| Product Range | - |
| Case Colour | - |
|---|---|
| External Height - Metric | 300mm |
| External Width - Metric | 415mm |
| External Depth - Metric | 50mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 42021219 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .57 |
