Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • Security & Surveillance
                              • Healthcare
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. LDO Voltage Regulators
                                                                                                    Print Page

                                                                                                    TCR3DM18A,RF(T

                                                                                                    LDO Voltage Regulator, Fixed, 1.5 to 5.5V in, 297mV Drop, 1.8V / 0.3A Out, DFN-4

                                                                                                    TOSHIBA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TOSHIBA TCR3DM18A,RF(T
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoTCR3DM18A,RF(T
                                                                                                    Order Code4628568
                                                                                                    Product Range1.8V 300mA LDO Voltage Regulators
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    4,655 In Stock

                                                                                                    Need more?

                                                                                                    4655 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    5+Php7.000
                                                                                                    10+Php6.600
                                                                                                    100+Php6.400
                                                                                                    500+Php6.200
                                                                                                    1000+Php6.000
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    Php35.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TOSHIBA
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoTCR3DM18A,RF(T
                                                                                                    Order Code4628568
                                                                                                    Product Range1.8V 300mA LDO Voltage Regulators
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output TypeFixed
                                                                                                    Input Voltage Min1.5V
                                                                                                    Input Voltage Max5.5V
                                                                                                    No. of Outputs1Outputs
                                                                                                    Output Voltage - Nom1.8V
                                                                                                    Output Voltage Min-
                                                                                                    Output Voltage Max-
                                                                                                    PolarityPositive Output
                                                                                                    Max Output Current300mA
                                                                                                    Dropout Voltage - Typ @ Current297mV
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageDFN
                                                                                                    No. of Pins4Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range1.8V 300mA LDO Voltage Regulators
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Technical Specifications

                                                                                                    Output Type

                                                                                                    Fixed

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    Output Voltage - Nom

                                                                                                    1.8V

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    Max Output Current

                                                                                                    300mA

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Input Voltage Min

                                                                                                    1.5V

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    Polarity

                                                                                                    Positive Output

                                                                                                    Dropout Voltage - Typ @ Current

                                                                                                    297mV

                                                                                                    IC Case / Package

                                                                                                    DFN

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    1.8V 300mA LDO Voltage Regulators

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Thailand
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741