Print Page
TCKE502UA,LF(CT
Hot-Swap Controller, eFuse, Adjustable Overcurrent Protection, 1.7V-5.5V in, MOSFET, SOT-353F-5
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TCKE502UA,LF(CTCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5120485 |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php36.500 |
| 10+ | Php26.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php36.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TCKE502UA,LF(CTCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5120485 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-353F |
| No. of Pins | 5Pins |
| Power Switch | MOSFET |
| IC Mounting | Surface Mount |
| IC Function | eFuse with Adjustable Overcurrent Protection |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 1.7V |
|---|---|
| IC Case / Package | SOT-353F |
| Power Switch | MOSFET |
| IC Function | eFuse with Adjustable Overcurrent Protection |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000007 |
