Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • DevKit HQ
                              • eTechJournal
                                • Artificial Intelligence
                                  • Internet of Things
                                    • Security & Surveillance
                                      • Healthcare
                                        • OEM Solutions
                                          • EV Charging
                                            • Transportation
                                              • Industrial Automation
                                                • Robotics
                                                  • Maintenance & Safety
                                                    • Wireless Technology
                                                      • Sensor Technology
                                                        • Power Management
                                                          • Motor Control
                                                            • Calculators & Charts
                                                              • Engineering Glossary
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Power Distribution Switches
                                                                                                    Print Page

                                                                                                    TCK108AF,LF(T

                                                                                                    Power Load Distribution Switch, Active Low, 1 Output, 5.5V, 0.063 Ohm, SOT-25-5

                                                                                                    TOSHIBA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TOSHIBA TCK108AF,LF(T
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoTCK108AF,LF(T
                                                                                                    Order Code4285213
                                                                                                    Also Known AsTCK108AF, TCK108AF,LF
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    9,000 In Stock

                                                                                                    Need more?

                                                                                                    9000 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    3000+Php7.500
                                                                                                    9000+Php7.500
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 3000
                                                                                                    Multiple: 3000
                                                                                                    Php22,500.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TOSHIBA
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoTCK108AF,LF(T
                                                                                                    Order Code4285213
                                                                                                    Also Known AsTCK108AF, TCK108AF,LF
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Load Switch TypeHigh Side
                                                                                                    No. of Channels1Channels
                                                                                                    Input Voltage5.5V
                                                                                                    Current Limit1A
                                                                                                    On State Resistance0.063ohm
                                                                                                    IC Case / PackageSOT-25
                                                                                                    No. of Pins5Pins
                                                                                                    Thermal ProtectionNo
                                                                                                    On / Enable Input PolarityActive Low
                                                                                                    No. of Outputs1Outputs
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised
                                                                                                    Automotive Qualification Standard-
                                                                                                    Distribution Switch Case StyleSOT-25

                                                                                                    Product Overview

                                                                                                    TCK108AF,LF(T is a load switch ICs for a general power management with slew rate control driver, featuring low switch ON resistance and wide input voltage operation from 1.1 to 5.5V.

                                                                                                    • Low Quiescent current IQ = 110nA (Typ.) at VIN = 5.5V, IOUT = 0mA
                                                                                                    • High output current is IOUT = 1.0A
                                                                                                    • Built in slew rate control driver, built in auto-discharge, active low
                                                                                                    • Quiescent current (ON state) is 110nA typ (VIN = VCT = 5.5V, IOUT = 0mA, Ta = -40 to 85°C)
                                                                                                    • Standby current (OFF state) is 65nA typ (VIN = 5.5V, VCT = 0V, VOUT = OPEN, Ta = -40 to 85°C)
                                                                                                    • On resistance is 63mohm typ (VIN = 5.0V, IOUT = -0.5A, Ta = -40 to 85°C)
                                                                                                    • Discharge on resistance is 100 ohm (Ta = -40 to 85°C)
                                                                                                    • VOUT rise time is 290μs typ (RL = 500 ohm, CL = 0.1μF, Ta = 25°C)
                                                                                                    • SOT-25 package, operating temperature range from -40 to 85°C

                                                                                                    Technical Specifications

                                                                                                    Power Load Switch Type

                                                                                                    High Side

                                                                                                    Input Voltage

                                                                                                    5.5V

                                                                                                    On State Resistance

                                                                                                    0.063ohm

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    On / Enable Input Polarity

                                                                                                    Active Low

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Distribution Switch Case Style

                                                                                                    SOT-25

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Current Limit

                                                                                                    1A

                                                                                                    IC Case / Package

                                                                                                    SOT-25

                                                                                                    Thermal Protection

                                                                                                    No

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Thailand
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741