Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TC74VHC238FK(EL,K)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4870941RL Cut Tape4870941 |
| Your Part Number | |
| Technical Datasheet |
2,465 In Stock
Need more?
2,465 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php41.400 | Php41.40 |
| Total Price | Php41.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php41.400 |
| 10+ | Php26.300 |
| 100+ | Php21.400 |
| 500+ | Php20.500 |
| 1000+ | Php20.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TC74VHC238FK(EL,K)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4870941RL Cut Tape4870941 |
| Technical Datasheet | |
| Logic Family / Base Number | TC74VHC238 |
| Logic Type | 3-to-8 Line Decoder |
| No. of Outputs | 8Outputs |
| IC Case / Package | SOP-P |
| No. of Pins | 16Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Logic IC Family | TC74VHC |
| Logic IC Base Number | TC238 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Family / Base Number | TC74VHC238 |
|---|---|
| No. of Outputs | 8Outputs |
| No. of Pins | 16Pins |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | TC238 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Logic Type | 3-to-8 Line Decoder |
|---|---|
| IC Case / Package | SOP-P |
| Supply Voltage Min | 2V |
| Logic IC Family | TC74VHC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00002 |
