Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC74VHC165FK(EL,K)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870940RL
Cut Tape4870940
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php29.700 | Php29.70 |
| Total Price | Php29.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php29.700 |
| 10+ | Php27.600 |
| 100+ | Php22.100 |
| 500+ | Php21.000 |
| 1000+ | Php20.100 |
| 2500+ | Php18.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74VHC165FK(EL,K)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870940RL
Cut Tape4870940
Technical Datasheet
Logic Family / Base NumberTC74VHC165
Shift Register FunctionParallel to Serial, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageVSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Output TypeSerial
Logic IC FamilyTC74VHC
Logic IC Base NumberTC165
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
TC74VHC165
No. of Elements
1 Element
IC Case / Package
VSSOP
Supply Voltage Min
2V
IC Output Type
Serial
Logic IC Base Number
TC165
Operating Temperature Max
85°C
Product Range
-
Shift Register Function
Parallel to Serial, Serial to Serial
No. of Bits Per Element
8bit
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
TC74VHC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
