Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | DCL321C00(T,E(SCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5135260 |
| Product Range | DCL32xx00 Series |
| Your Part Number | |
| Technical Datasheet |
3,500 In Stock
Need more?
3,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php119.700 |
| 10+ | Php82.800 |
| 50+ | Php70.700 |
| 100+ | Php67.100 |
| 250+ | Php65.300 |
| 500+ | Php63.500 |
| 1000+ | Php61.200 |
| 2500+ | Php60.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php119.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | DCL321C00(T,E(SCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5135260 |
| Product Range | DCL32xx00 Series |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Supply Voltage Min | 2.25V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Data Rate | 25Mbps |
| Input Level | CMOS |
| Output Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 3kVrms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | DCL32xx00 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Input Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 3kVrms |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Supply Voltage Min | 2.25V |
|---|---|
| IC Case / Package | NSOIC |
| Data Rate | 25Mbps |
| Output Level | CMOS |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | DCL32xx00 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00007 |
