Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | CTZ6V8,L3F(TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 5139414 |
| Product Range | CTZ Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php6.000 |
| 100+ | Php5.200 |
| 500+ | Php4.800 |
| 2500+ | Php3.600 |
| 5000+ | Php3.100 |
| 10000+ | Php2.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php60.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | CTZ6V8,L3F(TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 5139414 |
| Product Range | CTZ Series |
| Technical Datasheet | |
| Zener Voltage Nom | 6.8V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-882 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | CTZ Series |
| Qualification | - |
Technical Specifications
| Zener Voltage Nom | 6.8V |
|---|---|
| Diode Case Style | SOD-882 |
| Operating Temperature Max | 150°C |
| Product Range | CTZ Series |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
