Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74AVC1T45FU,LF(GTCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870928RL
Cut Tape4870928
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php10.600 | Php53.00 |
| Total Price | Php53.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php10.600 |
| 10+ | Php10.100 |
| 100+ | Php9.600 |
| 500+ | Php9.100 |
| 1000+ | Php8.600 |
| 5000+ | Php8.100 |
| 10000+ | Php7.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74AVC1T45FU,LF(GTCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870928RL
Cut Tape4870928
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base Number74AVC1T45
IC Case / PackageSOT-363
No. of Pins6Pins
No. of Inputs / Bits1 Input
No. of ElementsSingle
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number741T45
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
SOT-363
No. of Inputs / Bits
1 Input
Supply Voltage Min
800mV
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74AVC1T45
No. of Pins
6Pins
No. of Elements
Single
Supply Voltage Max
3.6V
Logic IC Base Number
741T45
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
