Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SK2145-Y(TE85L,F)Copy |
| Order Code | 5130319 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php65.700 |
| 10+ | Php40.900 |
| 100+ | Php26.800 |
| 500+ | Php20.700 |
| 1000+ | Php18.800 |
| 5000+ | Php16.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php65.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SK2145-Y(TE85L,F)Copy |
| Order Code | 5130319 |
| Technical Datasheet | |
| Gate Source Breakdown Voltage Max | - |
| Zero Gate Voltage Drain Current Max | 14mA |
| Gate Source Cutoff Voltage Max | 1.5V |
| Transistor Case Style | SOT-25 |
| No. of Pins | 5 Pin |
| Operating Temperature Max | 125°C |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gate Source Breakdown Voltage Max | - |
|---|---|
| Gate Source Cutoff Voltage Max | 1.5V |
| No. of Pins | 5 Pin |
| Channel Type | N Channel |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Zero Gate Voltage Drain Current Max | 14mA |
|---|---|
| Transistor Case Style | SOT-25 |
| Operating Temperature Max | 125°C |
| Transistor Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
