Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS321,LF(TCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870886RL
Cut Tape4870886
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php13.700 | Php68.50 |
| Total Price | Php68.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php13.700 |
| 10+ | Php9.400 |
| 100+ | Php6.000 |
| 500+ | Php4.800 |
| 1000+ | Php4.000 |
| 5000+ | Php3.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS321,LF(TCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870886RL
Cut Tape4870886
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage12V
Average Forward Current50mA
Forward Voltage Max1V
Forward Surge Current1000mA
Operating Temperature Max125°C
Diode Case StyleTO-236MOD
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
50mA
Forward Surge Current
1000mA
Diode Case Style
TO-236MOD
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
12V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
