Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoMM2000 - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Order Code4921873
Product RangeMM20xx Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php7,229.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php7,229.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoMM2000 - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Order Code4921873
Product RangeMM20xx Series
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height130mm
External Width70mm
External Depth33mm
Product RangeMM20xx Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MM2000 - PROMO is a single input thermocouple thermometer (promo). Easy to use low cost high accuracy microprocessor based thermocouple instrument with a measurement range of -200 to +1372°C and an operating range of -30 to 50°C.
- °C/°F switchable
- Resolution of 0.1° to1000° auto ranging
- Switchable thermocouple types K / T / J / R / N / E / S
- Infra-red sensor compatibility
- Full retention of thermocouple type and temperature scale
- User configurable auto switch off capability
- Easy to use software calibration
- Overrange / open circuit sensor indication
- Low battery indication
- Supplied complete with shock resistant rubber boot, IP67 casing
Notes
Save 5% (already applied) on selected TM Electronics MM2000/MM2030 thermometers and probes, valid while stocks last.
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
70mm
Product Range
MM20xx Series
External Height
130mm
External Depth
33mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MM2000 - PROMO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
