Need more?
| Quantity | Price |
|---|---|
| 1+ | Php16,879.600 |
Product Information
Product Overview
SMART PROBES MOULD KIT PROMO is a compact and easy-to-transport kit (promo) contains two testo Smart Probes testo 605i and testo 805i for measuring ambient temperature, relative air humidity and surface temperature. This makes it perfect for fast identification of mould danger. The results of the mould indication are evaluated according to the traffic light principle (green, yellow, red), and can be saved at the press of a button as a PDF, CSV or Excel file, and transferred to other devices or sent directly by e-mail. For the purposes of better visualization, photos of the affected area are added to the report.
- For the preventive identification of mould
- Identify mould risk early with the testo Smart App
- Measurement spot marking with laser function
- Presentation and evaluation of the mould risk in traffic-light colours
- Analyses and shares measurement data with photo documentation of affected areas via Testo Smart App
Contents
1 x testo 605i thermohygrometers operated via smartphone, including batteries and calibration protocol (0560 2605 02), 1 x testo 805i infrared thermometer operated via smartphone, including batteries and calibration protocol (0560 1805), 1 x testo Smart Case “VAC”, including foam insert (0516 0260).
Notes
Save 5% (already applied) on selected Testo T&M product lines. While stocks last.
Technical Specifications
605i Thermohygrometer, 805i Infrared Thermometer, Smart Case (IAQ), Batteries, Calibration Protocol
To Be Advised
Smart Probe Series
Technical Docs (2)
Alternatives for SMART PROBES MOULD KIT PROMO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
