Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0635 9570Copy
Manufacturer Standard Lead Time6 weeks
Order Code4469916
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php41,937.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php41,937.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0635 9570Copy
Manufacturer Standard Lead Time6 weeks
Order Code4469916
Technical Datasheet
Accessory TypeVane Probe Head
For Use WithTesto 440 Digital Air Velocity Meter Probes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0635 9570 is a vane probe head temperature sensor. Simply plug the probe head onto the extendable telescope for air velocity probes - and use the adapter to attach them to the universal handle with Bluetooth® or cable (available to order separately).
- Temperature measuring range -10 to +70°C
- Accurate measurement results from 0.6 to 50m/s
- Intelligent calibration concept: only send in the probe head for calibration
- Parallel determination of flow velocity, volume flow and humidity
- Dimension is 245 x 16 x 16 mm
- 230mm length probe shaft, 16mm diameter probe shaft, 16mm probe head diameter
Contents
16mm vane probe head including temperature sensor, Calibration protocol.
Technical Specifications
Accessory Type
Vane Probe Head
Product Range
-
For Use With
Testo 440 Digital Air Velocity Meter Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
