Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0635 2045Copy
Manufacturer Standard Lead Time6 weeks
Order Code4531527
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php13,004.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php13,004.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0635 2045Copy
Manufacturer Standard Lead Time6 weeks
Order Code4531527
Technical Datasheet
Accessory TypePitot Tube
For Use WithTesto 440 Series Air Flow Velocity Meter Probes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0635 2045 is a stainless steel Pitot tube. Use this robust, 500mm long Pitot tube with a diameter of 7mm for measuring flow velocity (in combination with a compatible measuring instrument / probe).
- Ideal for high flow velocities and heavily contaminated flow
- Measuring range +1 to +100m/s
- Operating temperature range from 0 to +600°C
- Metal housing
Technical Specifications
Accessory Type
Pitot Tube
Product Range
-
For Use With
Testo 440 Series Air Flow Velocity Meter Probes
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126
