Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0554 2222Copy
Manufacturer Standard Lead Time6 weeks
Order Code4469899
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,079.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,079.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 2222Copy
Manufacturer Standard Lead Time6 weeks
Order Code4469899
Technical Datasheet
Accessory TypeCable Handle
For Use WithTesto 440 Air Velocity & IAQ Meter Probe Heads
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0554 2222 is an universal cable handle for connecting probe heads. Use the cable handle if Bluetooth® signals are not permitted: the readings are transmitted to the compatible measuring instrument via the fixed cable. Combine the handle with different probe heads (please order separately) to easily expand your portfolio of probes.
- The handle can easily be connected to a probe head or extendable telescope
- Use the button on the handle to store individual readings in the compatible measuring instrument
- 1.4m cable length
- Black/orange colour universal cable handle
- Dimension is 165 x 50 x 40mm
- Operating temperature range from -5 to +50°C
Notes
User need adapter (0554 2160) to connect probe heads for air velocity measurement or the extendable telescope for air velocity measurement to the handle.
Technical Specifications
Accessory Type
Cable Handle
Product Range
-
For Use With
Testo 440 Air Velocity & IAQ Meter Probe Heads
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
